Print Page
3 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$1,497.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,497.52
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No10382
Order Code2907376
Product RangeMicastat
Technical Datasheet
Mat TypeStatic Dissipative Laminate
Mat ColourGrey
Mat Material-
Ground Terminal Type09826 Common Point Grounding Kit & Snap Socket
Width - Imperial24"
Length - Imperial3.9ft
Width - Metric610mm
Length - Metric1.2m
Product RangeMicastat
SVHCTo Be Advised
Product Overview
- ESD dissipative mat kit
- High pressure thermoset amino resin laminate construction
- Designed to provide a path to ground and eliminate static charge generation
- Non-glare matte finish top
- 1.5" radius corner
- Dedicated conductive layer allows the mat to be used with ESD continuous monitors
- Pre-installed snap, double-side tape on bottom
- Reztore™ surface & mat cleaner is recommended to clean and maintain mat
Contents
Mat, 09826 grounding kit.
Technical Specifications
Mat Type
Static Dissipative Laminate
Mat Material
-
Width - Imperial
24"
Width - Metric
610mm
Product Range
Micastat
Mat Colour
Grey
Ground Terminal Type
09826 Common Point Grounding Kit & Snap Socket
Length - Imperial
3.9ft
Length - Metric
1.2m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3