Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Head Protection
                                                                                                    5. Welding Helmets
                                                                                                    Print Page

                                                                                                    METEOR 2300F

                                                                                                    HEAT GUN, 550DEG C, 1.6KW, 230V, AU

                                                                                                    SIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIP METEOR 2300F
                                                                                                    ManufacturerSIP
                                                                                                    Manufacturer Part NoMETEOR 2300F
                                                                                                    Order Code4223580
                                                                                                    Also Known AsGTIN UPC EAN: 5012713028863
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    SIP
                                                                                                    ManufacturerSIP
                                                                                                    Manufacturer Part NoMETEOR 2300F
                                                                                                    Order Code4223580
                                                                                                    Also Known AsGTIN UPC EAN: 5012713028863
                                                                                                    Helmet MaterialPE (Polyethylene)
                                                                                                    Helmet Colour-
                                                                                                    Safety Category-
                                                                                                    Lens Width-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SIP METEOR 2300F Electronic Welding Headshield utilizes powerful TRUE COLOUR HD LCD lens technology, providing enhanced detail and weld clarity for superior visibility. It features adjustable SHADE settings, offering versatility across a range of welding, plasma, and grinding applications. A lightning-fast 1/10,000 second response time delivers rapid eye protection from sudden arcs in all welding environments, giving the user added peace-of-mind. For assured safety, a test function is included to perform checks on the electronic shielding functions.

                                                                                                    • 4 SHADE for grinding
                                                                                                    • 9 - 13 SHADE for ARC/MIG/TIG welding
                                                                                                    • 5 - 9 SHADE for Plasma cutting
                                                                                                    • Lightweight construction only 50g
                                                                                                    • Adjustable headband for extended comfort
                                                                                                    • Test button checks headshield functions correctly
                                                                                                    • Side-mounted dial for convenient shade control
                                                                                                    • Low power warning light
                                                                                                    • 4x Light sensors
                                                                                                    • 1/10,000sec Light-to-dark response time
                                                                                                    • Filter Size 133mm x 114mm x 10mm
                                                                                                    • Viewing Area 100mm x 59.5mm
                                                                                                    • Outer Protection Lens 134mm x 114mm
                                                                                                    • Inner Protection Lens 105mm x 66mm

                                                                                                    Technical Specifications

                                                                                                    Helmet Material

                                                                                                    PE (Polyethylene)

                                                                                                    Safety Category

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Helmet Colour

                                                                                                    -

                                                                                                    Lens Width

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.94
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.