Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      8710E

                      Respirator, FFP1, Dust, Filtered, 8710 Series, 20 Pack

                      3M 8710E
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No8710E
                      Order Code1569357
                      Product Range8710
                      Also Known AsGT500075178, GTIN UPC EAN: 04046719303052
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      464 In Stock

                      Need more?

                      464 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$292.680
                      7+HK$288.630
                      15+HK$283.750
                      40+HK$277.090
                      Price for:Pack of 20
                      Minimum: 1
                      Multiple: 1
                      HK$292.68
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No8710E
                      Order Code1569357
                      Product Range8710
                      Also Known AsGT500075178, GTIN UPC EAN: 04046719303052
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryEN149
                      Protection ClassFFP1
                      Respirator TypeFiltered
                      Product Range8710
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      8710E is a pack of 20 light weight, effective, comfortable and hygienic respiratory mask that provides protection against dust and oil and water-based mists. The 3M 871 OE is exempt from costly time consuming maintenance requirements. Applicable area such as rubber mastics, paint manufacture, pharmaceuticals, construction, laboratories, market gardening, engineering, agrochemicals and pottery/ceramics. The 3M 8710E has been shown to meet tile basic safety requirements under Article 10 and 11B of the European community directive 89/686. Meets the performance requirements of the European standard for filtering facepiece dust respirators ENI 49:2001 FFPI.

                      • Convex shaped
                      • Twin sharp design
                      • Foam nose seal and aluminium nose clip
                      • A good face seal covers over wide face size
                      • Elastomer straps
                      • Polypropylene/polyester filter/shell
                      • Polyurethane nose foam

                      Contents

                      Supplied in boxes of 20.

                      Notes

                      Supplied in boxes of 20

                      Technical Specifications

                      Safety Category

                      EN149

                      Respirator Type

                      Filtered

                      SVHC

                      No SVHC (15-Jan-2018)

                      Protection Class

                      FFP1

                      Product Range

                      8710

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 8710E

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:63079093
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.226796
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.