Print Page
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$656.680 |
5+ | HK$540.400 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
HK$656.68
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 8810 is a cup-shaped Disposable Respirator provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes. The respirator comes with natural rubber straps, aluminium nose-clip, polypropylene/polyester filter/shell and polyurethane nose foam.
- FFP2 Protection rating
Applications
Safety
Warnings
Do not use when concentrations of contaminants are immediately dangerous to life or health. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Filtered
Protection Class
FFP2
Product Range
8810
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63079095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.280773