Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Site Safety
                                                                                                    4. Labels & Stencils
                                                                                                    5. Pre Printed Labels
                                                                                                    Print Page

                                                                                                    PLD-57

                                                                                                    Label, Warning, 19.1 mm, 19.1 mm, Polyester, Earth Ground (Symbol)

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT PLD-57
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoPLD-57
                                                                                                    Order Code2629816
                                                                                                    Also Known AsGTIN UPC EAN: 07498387964
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    74 In Stock

                                                                                                    Need more?

                                                                                                    15 Delivery in 1-2 Business Days(SG stock)
                                                                                                    59 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$359.150
                                                                                                    5+HK$338.550
                                                                                                    10+HK$317.940
                                                                                                    25+HK$314.690
                                                                                                    50+HK$311.530
                                                                                                    100+HK$308.360
                                                                                                    Price for:Pack of 300
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$359.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoPLD-57
                                                                                                    Order Code2629816
                                                                                                    Also Known AsGTIN UPC EAN: 07498387964
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Label TypeWarning
                                                                                                    Label Height19.1mm
                                                                                                    Label Width19.1mm
                                                                                                    Label Diameter-
                                                                                                    Label MaterialPolyester
                                                                                                    Label LegendEarth Ground (Symbol)
                                                                                                    Label ColourGreen on White
                                                                                                    Pack Quantity300
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The PLD-57 is a 19.1 x 19.1mm green on white pre-printed Identification Label in dispenser, made of laminated polyester adhesive, with GROUND SYMBOL (ISO 3864) legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties, highly visible colors and headers. Laminated label material protects legend from abrasion and chemicals.

                                                                                                    • Circle style
                                                                                                    • -40 to 121°C Temperature range

                                                                                                    Applications

                                                                                                    Security, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Label Type

                                                                                                    Warning

                                                                                                    Label Width

                                                                                                    19.1mm

                                                                                                    Label Material

                                                                                                    Polyester

                                                                                                    Label Colour

                                                                                                    Green on White

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Label Height

                                                                                                    19.1mm

                                                                                                    Label Diameter

                                                                                                    -

                                                                                                    Label Legend

                                                                                                    Earth Ground (Symbol)

                                                                                                    Pack Quantity

                                                                                                    300

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for PLD-57

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39199080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.068266
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.