Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      V23136J1004X050-EV-CBOX.

                      Automotive Relay, 12 VDC, 70 A, SPST-NO, Socket, Quick Connect, F7 A Series

                      TE CONNECTIVITY V23136J1004X050-EV-CBOX.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoV23136J1004X050-EV-CBOX.
                      Order Code2783748
                      Product RangeF7 A Series
                      Also Known As1-1414122-0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      456 In Stock

                      Need more?

                      456 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$73.530
                      5+HK$71.520
                      10+HK$69.510
                      20+HK$64.940
                      50+HK$60.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$73.53
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoV23136J1004X050-EV-CBOX.
                      Order Code2783748
                      Product RangeF7 A Series
                      Also Known As1-1414122-0
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current70A
                      Contact ConfigurationSPST-NO
                      Relay MountingSocket
                      Relay TerminalsQuick Connect
                      Product RangeF7 A Series
                      Contact Voltage DC Nom12V
                      Coil Resistance90ohm
                      Contact MaterialSilver Alloy
                      SVHCTo Be Advised

                      Product Overview

                      V23136J1004X050-EV-CBOX is a F7A series automotive power relay.

                      • 1 Form A (NO) contact arrangement
                      • 12VDC coil voltage, silver based /plug-in, QC contact material terminals
                      • 560 ohm coil resistor, 1600mW coil power rating DC
                      • 1000mA at 5VDC min contact switching load, 30A contact limiting breaking current
                      • 90 ohm coil resistance, 70A current rating (85°C)
                      • Silver alloy contact material, plug-in relay connection type
                      • 1500mW coil power rating class
                      • 54.2mm height, 32.41mm length, 35.2mm width
                      • Environmental ambient temperature class range from 105 to 125°C

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPST-NO

                      Relay Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      12V

                      Contact Material

                      Silver Alloy

                      Contact Current

                      70A

                      Relay Mounting

                      Socket

                      Product Range

                      F7 A Series

                      Coil Resistance

                      90ohm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Portugal
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05919
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.