Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G7SA-3A1B DC24

                      General Purpose Relay, G7S Series, Power, Non Latching, 3PST-NO, SPST-NC, 24 VDC, 6 A

                      OMRON STI G7SA-3A1B  DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON STI
                      Manufacturer Part NoG7SA-3A1B DC24
                      Order Code2103580
                      Product RangeG7S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      47 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$353.500
                      5+HK$338.670
                      10+HK$323.830
                      20+HK$317.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$353.50
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON STI
                      Manufacturer Part NoG7SA-3A1B DC24
                      Order Code2103580
                      Product RangeG7S
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PST-NO, SPST-NC
                      Coil Voltage24VDC
                      Contact Current6A
                      Product RangeG7S
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TerminalsSolder
                      Contact Voltage VDC125VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance1.6kohm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The G7SA-3A1B DC24 is a 4-pole Relay with forcibly guided contacts, DC coil, G7SA series. 3PST-NO, SPST-NC contact configuration. Supports the CE marking of machinery (Machinery Directive). Helps avoid hazardous machine status when used as part of an interlocking circuit. The Relay's terminal arrangement simplifies PWB pattern design. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity.

                      • Flux protection enclosure

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      3PST-NO, SPST-NC

                      Contact Current

                      6A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      125VDC

                      Coil Resistance

                      1.6kohm

                      Coil Voltage

                      24VDC

                      Product Range

                      G7S

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Alloy

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.020639
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.