Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81AB57
Order Code1703737
Product RangeK81
Also Known AsK81AB57
Technical Datasheet
17 In Stock
250 more incoming. You can reserve stock now
17 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$3,132.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,132.98
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81AB57
Order Code1703737
Product RangeK81
Also Known AsK81AB57
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage26.5VDC
Contact Current10A
Product RangeK81
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC10kV
Contact Material-
Coil Resistance290ohm
Product Overview
The K81AB57 is a general-purpose Power Relay with 1-form-A SPST-NO contact and stud terminals. This 2-1618241-0 panel mount power relay features make and break switch up to 10kV. Vacuum-sealed contacts for low-current load switching.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
10kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
K81
Coil Type
DC
Relay Terminals
Stud
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938