Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      APAN3124

                      Power Relay, SPST-NO, 24 VDC, 5 A, PA-N, Through Hole

                      PANASONIC APAN3124
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAPAN3124
                      Order Code2749981
                      Product RangePA-N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      436 In Stock

                      2,200 more incoming. You can reserve stock now

                      82 Delivery in 1-2 Business Days(SG stock)
                      354 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$38.760
                      5+HK$38.040
                      10+HK$37.190
                      20+HK$36.810
                      50+HK$36.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$38.76
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAPAN3124
                      Order Code2749981
                      Product RangePA-N
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage24VDC
                      Contact Current5A
                      Product RangePA-N
                      Relay MountingThrough Hole
                      Coil Type-
                      Contact Voltage VAC250V
                      Relay TerminalsSolder
                      Contact Voltage VDC110V
                      Contact MaterialSilver Nickel Gold
                      Coil Resistance5.236kohm
                      SVHCTo Be Advised

                      Product Overview

                      The APAN3124 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.

                      • Contact configuration is SPST-NO, bifurcated
                      • Nominal operating voltage range from 24VDC
                      • Nominal operating power is 110mW
                      • Nominal operating current is 4.6mA, coil resistance is 5236ohm
                      • Contact resistance is 30mohm
                      • Contact material is AgNi type + Au
                      • Nominal switching capacity is 5A 250VAC, 5A 30VDC
                      • 3000V breakdown voltage and 6000V surge breakdown voltage
                      • High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
                      • UL/C-UL and TUV certified

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      5A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      110V

                      Coil Resistance

                      5.236kohm

                      Coil Voltage

                      24VDC

                      Product Range

                      PA-N

                      Coil Type

                      -

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Nickel Gold

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.050802
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.