Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415356-1
Order Code3792605
Product RangePBH Series
Also Known AsPBH34012
Technical Datasheet
455 In Stock
Need more?
455 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$30.670 |
10+ | HK$28.770 |
25+ | HK$25.580 |
50+ | HK$24.300 |
100+ | HK$23.020 |
250+ | HK$20.460 |
500+ | HK$19.180 |
1000+ | HK$17.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.67
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415356-1
Order Code3792605
Product RangePBH Series
Also Known AsPBH34012
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current6A
Product RangePBH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance400ohm
Product Overview
2-1415356-1 is a monostable general purpose power relay.
- 1 Form A SPST-NO contact arrangement
- DC current type and 6A contact current rating
- 400 ohm coil resistance
- 12VDC coil voltage rating
- Flux resistant automatic soldering enclosure type
- AgNi90/10 contact material
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
PBH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058