Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393231-1
Order Code4534490
Product RangeRP Series
Also Known AsRP412012
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$88.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$88.32
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393231-1
Order Code4534490
Product RangeRP Series
Also Known AsRP412012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance270ohm
Product Overview
1-1393231-1 is a general purpose power PCB relay RPII/1. Typical applications includes power supplies, domestic appliances, heating control, installation. Approvals are VDE Cert. No. 40025448, UL E214025 (only for AgNi versions).
- 4kV/8mm coil-contact
- 1 Form C SPDT-CO contact arrangement, 1 contact number of poles
- 270 ohm coil resistance, 0.5W coil power rating DC
- 12VDC coil voltage rating, 8A contact current rating
- 400VAC max contact switching voltage, 250VAC contact voltage rating
- AgNi90/10 contact material, silver nickel contact plating material
- Dimension is (H x L x W) 25.5 x 29 x 12.6mm
- Operating temperature range from -40 to 70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
270ohm
Coil Voltage
12VDC
Product Range
RP Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001