Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      50.12.9.024.5000

                      RELAY, SAFETY, DPDT, 250VAC, 8A

                      FINDER 50.12.9.024.5000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No50.12.9.024.5000
                      Order Code2365487
                      Product Range50.12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No50.12.9.024.5000
                      Order Code2365487
                      Product Range50.12 Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact ConfigurationDPDT
                      Product Range50.12 Series
                      Relay MountingThrough Hole
                      Contact Current8A
                      Relay TerminalsSolder
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom-
                      Contact MaterialSilver Nickel
                      IP Rating-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      50.12 Series

                      Contact Current

                      8A

                      Contact Voltage AC Nom

                      250V

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (14-Jun-2023)

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Solder

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364190
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.022181
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.