Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      2TLA010040R0200

                      Safety Relay, 24 VDC, 4PST-NO, BSR11, DIN Rail, 5 A, Screw

                      ABB - JOKAB 2TLA010040R0200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - JOKAB
                      Manufacturer Part No2TLA010040R0200
                      Order Code2911569
                      Product RangeBSR11
                      Also Known AsSENTRY BSR11
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      9 more incoming. You can reserve stock now

                      14 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,245.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,245.69
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - JOKAB
                      Manufacturer Part No2TLA010040R0200
                      Order Code2911569
                      Product RangeBSR11
                      Also Known AsSENTRY BSR11
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact Configuration4PST-NO
                      Product RangeBSR11
                      Relay MountingDIN Rail
                      Contact Current5A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom-
                      Contact Material-
                      IP RatingIP20, IP54

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      BSR11

                      Contact Current

                      5A

                      Contact Voltage AC Nom

                      250V

                      Contact Material

                      -

                      Contact Configuration

                      4PST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      IP20, IP54

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.