Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      G7SA-3A1B DC24

                      RELAY, SAFETY, 3NO, 1NC, 250VAC, 6A

                      OMRON STI G7SA-3A1B DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON STI
                      Manufacturer Part NoG7SA-3A1B DC24
                      Order Code1221754
                      Product RangeG7SA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      282 In Stock

                      Need more?

                      282 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$346.560
                      5+HK$332.020
                      10+HK$317.480
                      20+HK$311.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$346.56
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON STI
                      Manufacturer Part NoG7SA-3A1B DC24
                      Order Code1221754
                      Product RangeG7SA Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact Configuration3PST-NO, SPST-NC
                      Product RangeG7SA Series
                      Relay MountingThrough Hole
                      Contact Current6A
                      Relay TerminalsQuick Connect
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom30V
                      Contact MaterialSilver Alloy
                      IP Rating-
                      SVHCTo Be Advised

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      G7SA Series

                      Contact Current

                      6A

                      Contact Voltage AC Nom

                      250V

                      Contact Material

                      Silver Alloy

                      SVHC

                      To Be Advised

                      Contact Configuration

                      3PST-NO, SPST-NC

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      30V

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for G7SA-3A1B DC24

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364110
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.020639
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.