Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,708.440 |
Product Information
Product Overview
2TLA010041R0601 is a sentry BSR23P safety expansion relay with relay outputs 4NO+1NC, +24VDC supply voltage, and push-in spring terminals. Used as expansion relay for a safety relay/safety PLC, in order to increase the number of safe outputs. Sentry safety relays cover various types of safety applications up to PLe / SIL3. It provides reliable supervision of simpler safety functions, while universal models provide advanced features and high flexibility. A high output current capacity of up to 6A can save the use of an intermediary contactor. The multi-reset allows up to 10 safety relays connected to one reset light-button.
- Expansion relay - must be monitored by another device for higher than PLC function
- Start/test input sub-function, no time delay timer relay type
- 24VDC rated control supply voltage (Us), IP20 degree of protection
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Technical Specifications
24VDC
Sentry BSR23P Series
5A
250V
-
To Be Advised
4PST-NO, SPST-NC
DIN Rail
Push In
-
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate