Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$2,679.760 |
Product Information
Product Overview
2TLA010050R0101 is a sentry SSR10MP safety relay with relay outputs 3NO+1NC, 85-265VAC/120-375VDC supply voltage and push-in spring terminals. For monitoring of safety devices with contacts, 2 equivalent channels. Manual or automatic reset is selectable by a switch on the front. Sentry safety relay covers various types of safety applications up to PLe / SIL3. It provides reliable supervision of simpler safety functions, while universal models provide advanced features and high flexibility. A high output current capacity of up to 6A and can save the use of an intermediary contactor. The Multi-reset allows up to 10 safety relays connected to one reset light-button.
- Safety relay for monitoring of safety devices function
- Start/test input, manual/auto reset selectable by switch sub-function
- No time delay type, IP20 degree of protection
- 120 to 375VDC, 85 to 265VAC rated control supply voltage range
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Technical Specifications
265VAC
Sentry SSR10MP Series
5A
250V
-
To Be Advised
3PST-NO, SPST-NC
DIN Rail
Push In
-
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate