Print Page
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 7817N.81/500 AC/DC12-240V
Order Code9514813
Product RangeIK 7817N
Technical Datasheet
Contact Voltage VDC-
Time Min0.02s
Time Max300h
Product RangeIK 7817N
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (16-Jan-2020)
Product Overview
The IK 7817N series Multifunction Relay offers depth 59mm with terminals at the bottom for installation systems and industrial distribution systems according to DIN 43 880. It is suitable for 2-wire proximity sensor control.
- With time interruption/time adding input
- Adjustment aid for quick setting of long time values
- LED indicators for operation, contact position and time delay
- Second time setting t2 for functions
- Connection facility for external potentiometer 10kR
- 8 Functions settable via rotational switch
- 8 Time ranges from 0.02sec to 300hrs selectable via rotational switches
- 12 to 240VAC/DC Voltage range
Applications
Industrial, Sensing & Instrumentation
Notes
Control of A1-A2 with proximity sensors The input can be controlled by DC 3 wire or AC/DC 2 wire proximity sensors.
Technical Specifications
Contact Voltage VDC
-
Time Max
300h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.02s
Product Range
IK 7817N
Contact Current
3A
Contact Voltage VAC
230VAC
Nom Input Voltage
240V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073