Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLXCVR 230V
Order Code2520636
Product RangeLXCVR
Technical Datasheet
59 In Stock
45 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$574.400 |
5+ | HK$472.740 |
10+ | HK$463.290 |
20+ | HK$453.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$574.40
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLXCVR 230V
Order Code2520636
Product RangeLXCVR
Technical Datasheet
Contact Voltage VDC-
Time Min0.2s
Time Max10s
Product RangeLXCVR
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage230VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LXCVR series 1-phase under and overvoltage plus Time Delay Relay with 17.5mm DIN rail housing. It monitors own supply and detects if the supply exceeds the set under or overvoltage trip levels. It features adjustment for time delay (from an under or overvoltage condition), undervoltage trip level and overvoltage trip level.
- Microprocessor based
- True RMS monitoring
- 1 x SPDT relay output 8A
- Green LED indication for supply status
- Red LED indication for relay status
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.2s
Product Range
LXCVR
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075