Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDFB01CM24
Order Code4469401
Product RangeDFB01 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,544.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,544.31
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDFB01CM24
Order Code4469401
Product RangeDFB01 Series
Technical Datasheet
Product RangeDFB01 Series
Coil Voltage240VAC
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Coil TypeLatching
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240VAC
Power Consumption-
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFB01CM24 is a precise frequency monitoring relay. This relay monitors their own power supply from 24 to 240VAC. The advantage of using the latch function is that the relay can be kept energized even after the end of the alarm condition. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
- DIN-rail mounting, SPDT output, 50 to 60Hz measuring range
- Over/under frequency monitoring relays
- Measuring if power supply frequency is within set limits
- Separately adjustable upper/lower level on relative scale
- 250VAC rated insulation voltage, ±200ppm/°C temperature drift
- 2kVAC (rms) dielectric voltage, EN 60255-6 standard
- IP20 degree of protection, UL, CSA approval
- ±0.02Hz repeatability, operating temperature range from -20 to 60°C
- Dimension is 22.5 x 80 x 99.5mm
Technical Specifications
Product Range
DFB01 Series
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Coil Type
Latching
Contact Voltage VDC
-
Power Consumption
-
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
240VAC
Contact Current
8A
Contact Voltage VAC
250V
Relay Terminals
Screw
Supply Voltage Max
240VAC
Contact Material
Silver Tin Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139