Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D1G NC LFS
Order Code2818410
Product RangeATS Series
Also Known AsY56B2D120FP LFS
Technical Datasheet
23,719 In Stock
Need more?
23719 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$3.490 |
| 50+ | HK$3.490 |
Price for:Each
Minimum: 10
Multiple: 10
HK$34.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D1G NC LFS
Order Code2818410
Product RangeATS Series
Also Known AsY56B2D120FP LFS
Technical Datasheet
Product RangeATS Series
Contact ConfigurationSPST
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Switch TerminalsSolder
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom32V
Actuating Force204gf
External Height3.2mm
Contact Rating50mA at 32VDC
External Width3.8mm
Switch Dimensions (L x W)6mm x 3.8mm
External Depth7.3mm
IP RatingIP54
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ideal for Smart meters, alarm systems and anti-tamper device applications
- Normally closed function
- Vertical detect
- Reliable long time compression
- IP54
Technical Specifications
Product Range
ATS Series
Actuator Orientation
Top Actuated
Switch Terminals
Solder
Actuator Style
Round Button
Actuating Force
204gf
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
IP54
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
32V
External Height
3.2mm
External Width
3.8mm
External Depth
7.3mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055