Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      6254-CT

                      Foot Operated Switch, 6254, SPCO, 6 A, 250 V, 47 mm

                      HERGA 6254-CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHERGA
                      Manufacturer Part No6254-CT
                      Order Code733805
                      Product Range6254
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      49 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,123.020
                      5+HK$1,111.750
                      10+HK$1,100.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,123.02
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHERGA
                      Manufacturer Part No6254-CT
                      Order Code733805
                      Product Range6254
                      Technical Datasheet

                      Data Sheet

                      Product Range6254
                      Contact ConfigurationSPCO
                      Switch Operation-
                      Contact Current Max6A
                      Contact Voltage AC Nom250V
                      External Height47mm
                      External Width95mm
                      External Depth150mm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 6254-CT is a single-pole change-over General Industrial Footswitch with terminal block stripped cable cores connection method. The 6254 series switch with powder coated body/base die cast aluminium, its toughness and modest cost make it ideal for OEM applications and has optional powder coated mild steel guard. It is ideal for remote switching in harsh environmental conditions where durability is required.

                      • IPX2 Protection rating
                      • -5 to 40°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      6254

                      Switch Operation

                      -

                      Contact Voltage AC Nom

                      250V

                      External Width

                      95mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Contact Configuration

                      SPCO

                      Contact Current Max

                      6A

                      External Height

                      47mm

                      External Depth

                      150mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 6254-CT

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.