Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      F2-SU1Z/SU1Z UN

                      Foot Operated Switch, F2, DPST-NO, DPST-NC, 10 A, 500 V, 146 mm

                      BERNSTEIN F2-SU1Z/SU1Z UN
                      BERNSTEIN F2-SU1Z/SU1Z UN
                      BERNSTEIN F2-SU1Z/SU1Z UN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF2-SU1Z/SU1Z UN
                      Order Code1016447
                      Product RangeF2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      5 more incoming. You can reserve stock now

                      7 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,003.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,003.38
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF2-SU1Z/SU1Z UN
                      Order Code1016447
                      Product RangeF2
                      Technical Datasheet

                      Data Sheet

                      Product RangeF2
                      Contact ConfigurationDPST-NO, DPST-NC
                      Switch Operation-
                      Contact Current Max10A
                      Contact Voltage AC Nom500V
                      External Height146mm
                      External Width276mm
                      External Depth250mm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      F2

                      Switch Operation

                      -

                      Contact Voltage AC Nom

                      500V

                      External Width

                      276mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Contact Configuration

                      DPST-NO, DPST-NC

                      Contact Current Max

                      10A

                      External Height

                      146mm

                      External Depth

                      250mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.6
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.