Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      103003077

                      Foot Operated Switch, NKF1 Series, SPST-NO, 2.5 A, 240 V, 49 mm

                      SCHMERSAL 103003077
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHMERSAL
                      Manufacturer Part No103003077
                      Order Code4014966
                      Product RangeNKF1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$451.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$451.02
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHMERSAL
                      Manufacturer Part No103003077
                      Order Code4014966
                      Product RangeNKF1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeNKF1 Series
                      Contact ConfigurationSPST-NO
                      Switch Operation-
                      Contact Current Max2.5A
                      Contact Voltage AC Nom240V
                      External Height49mm
                      External Width77mm
                      External Depth123mm

                      Technical Specifications

                      Product Range

                      NKF1 Series

                      Switch Operation

                      -

                      Contact Voltage AC Nom

                      240V

                      External Width

                      77mm

                      Contact Configuration

                      SPST-NO

                      Contact Current Max

                      2.5A

                      External Height

                      49mm

                      External Depth

                      123mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Brazil
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.441
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.