Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6254-CT
Order Code733805
Product Range6254 Series
Your Part Number
Technical Datasheet
20 In Stock
20 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,144.060 |
| 5+ | HK$937.040 |
| 10+ | HK$900.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,144.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6254-CT
Order Code733805
Product Range6254 Series
Technical Datasheet
Product Range6254 Series
Contact ConfigurationSPCO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height47mm
External Width95mm
External Depth150mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6254-CT is a single-pole change-over General Industrial Footswitch with terminal block stripped cable cores connection method. The 6254 series switch with powder coated body/base die cast aluminium, its toughness and modest cost make it ideal for OEM applications and has optional powder coated mild steel guard. It is ideal for remote switching in harsh environmental conditions where durability is required.
- IPX2 Protection rating
- -5 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
6254 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
95mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPCO
Contact Current Max
6A
External Height
47mm
External Depth
150mm
Technical Docs (1)
Alternatives for 6254-CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796