Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEUCHNER
Manufacturer Part NoKET 13
Order Code8241309
Technical Datasheet
No. of Axes-
Contact Current AC Max4A
Contact Voltage AC Max230V
Contact Current DC Max2A
Contact Voltage DC Max24V
No. of Switch Positions2 Position
Switch TerminalsSolder
Lever Travel-
Handle StyleLever
Rotation Electrical Angle-
Product Range-
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
Switch Terminals
Solder
Handle Style
Lever
Product Range
-
Contact Current AC Max
4A
Contact Current DC Max
2A
No. of Switch Positions
2 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1