Print Page
HCK-2-BK
Joystick, IP67, Black, 1, 5 V, 4.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,887.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,887.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Technical Datasheet
No. of Axes1
Track Resistance-
Knob MaterialMineral and Glass Filled Nylon
Supply Voltage Max5V
Knob / Dial StyleRound Knurled with Indicator Arrow
No. of Switch Positions-
Knob Diameter1.63mm
Contact Current AC Max-
Contact Voltage AC Max4.5V
Rotation Electrical Angle45°
Handle StyleKnob
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Knob Material
Mineral and Glass Filled Nylon
Knob / Dial Style
Round Knurled with Indicator Arrow
Knob Diameter
1.63mm
Contact Voltage AC Max
4.5V
Handle Style
Knob
SVHC
No SVHC (21-Jan-2025)
Track Resistance
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Rotation Electrical Angle
45°
Product Range
HCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011