Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$798.660 |
| 5+ | HK$795.790 |
| 10+ | HK$792.910 |
Price for:Each
Minimum: 1
Multiple: 1
HK$798.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-378.F22D
Order Code4246906
Product Range51 Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPST-NO, DPST-NC
Product Range51 Series
No. of Switch Positions3 Position
Switch TerminalsPlug In
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 3 positions, key switch
- Ø 16mm mounting cut-out, raised design mounting
- Ø 18mm front dimension, round front shape
- Switching angle operating-/Indication part
- IP65 IP front protection, terminal is solder 2.8 x 0.5mm
- Maintain(a) - rest(a) - momentary switching action, 3 rotary positions
- Snap-action switching element switching system, 5A switching current
- 2 NC + 2 NO contacts, 250VAC switching voltage
Technical Specifications
Switch Operation
On-Off-(On)
Product Range
51 Series
Switch Terminals
Plug In
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
3 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025