Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFS
Order Code1201367
Product RangeD6
Technical Datasheet
2,504 In Stock
Need more?
2504 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$12.580 |
10+ | HK$11.670 |
25+ | HK$10.690 |
50+ | HK$10.190 |
100+ | HK$9.950 |
Price for:Each
Minimum: 1
Multiple: 1
HK$12.58
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFS
Order Code1201367
Product RangeD6
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Actuator OrientationTop Actuated
Contact Voltage AC Nom-
Switch MountingThrough Hole
Contact Voltage DC Nom32V
Actuator StyleSquare Button
Contact Current Max100mA
Actuating Force130gf
Switch TerminalsSolder
Contact Rating100mA at 32VDC
Product RangeD6
Switch Dimensions (L x W)12mm x 11.4mm
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D6C90F1LFS is a single-pole single-throw (SPST) black square Momentary Key Switch with 1NO contact, positive tactile feedback and high temperature. Easy X, Y coding on single side PCB.
- 1.3N (standard) Force
- ≤100mΩ Contact resistance
- 250V Dielectric strength (50Hz/1 min)
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Switch Operation
Off-(On)
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuator Style
Square Button
Actuating Force
130gf
Contact Rating
100mA at 32VDC
Switch Dimensions (L x W)
12mm x 11.4mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Voltage AC Nom
-
Contact Voltage DC Nom
32V
Contact Current Max
100mA
Switch Terminals
Solder
Product Range
D6
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907