Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No7207-1610201
Order Code2402419
Product Range720GFX Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$377.200 |
5+ | HK$356.200 |
10+ | HK$330.900 |
20+ | HK$328.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$377.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7207-1610201
Order Code2402419
Product Range720GFX Series
Technical Datasheet
Product Range720GFX Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7207-1610201 is a 4 x 4 matrix tough Water-resistant Keypad feature moving, tactile keys with a responsive over-centre action. The key top graphics can be easily customized by the use of legend tiles under Snap-on transparent key caps. Once snapped into place the tamper resistant keycaps encapsulate and protect the key top graphics. The keypad can be installed on the surface or under the panel.
- 5ms Maximum contact bounce
- X-Y Matrix connection
- 100Ω Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC Maximum at 60 seconds breakdown voltage
- 5J Impact rating
- -20 to 60°C Operational temperature range
Applications
Industrial
Technical Specifications
Product Range
720GFX Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
-
Keypad Array
4 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136