SPDT-1NC / 1NO Microswitch Snap Action Switches:

2 Products Found

Element14 provides microswitches, also known as snap-action switches, that are designed to operate in applications requiring fast and reliable switching with minimal actuation force. These switches feature a mechanism that instantly changes contacts when the actuator is triggered, providing a quick response.

Microswitches are widely used in safety circuits and applications where precision and speed are critical. Their high reliability and ability to handle both low and high currents make them ideal for demanding industrial, automotive, and consumer applications.

Applications:

  • Safety Systems: Door switches and safety interlocks in industrial machinery.
  • Appliances: Limit switches in washing machines, ovens, and dishwashers.
  • Automotive: Seatbelt and airbag activation systems.
Show More
View
Buyer
Engineer
Manufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3727063

RoHS

Each
1+
HK$15.120
10+
HK$12.400
25+
HK$12.320
50+
HK$12.230
100+
HK$12.140
Min: 1 / Mult: 1
Snap Action
Simulated Roller Lever
SPDT-1NC / 1NO
Solder
100mA
30V
AV4 Series
-
0.29N
1162605

RoHS

Each
1+
HK$234.940
5+
HK$215.360
10+
HK$195.780
20+
HK$189.250
50+
HK$182.710
Min: 1 / Mult: 1
Snap Action
Short Roller Lever
SPDT-1NC / 1NO
Wire Leaded
5A
30V
V3S Series
250V
3.9N
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER