Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59600-496
Order Code4332430
Product Range59600
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59600-496
Order Code4332430
Product Range59600
Technical Datasheet
Product Range59600
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max300VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min-
Operate AT Max-
Product Overview
The 59600-496 is a single-pole single-throw (SPST) through-hole Reed Switch encapsulated in a moulded plastic case. The 59600 series switch is designed with NO contact, black Celanex body and black urethane encapsulant.
- High voltage form-A proximity device
Applications
Industrial
Technical Specifications
Product Range
59600
Switch Mounting
Through Hole
Switching Voltage Max
300VDC
Contact Resistance Max
0.1ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
1.5A
Switching Power Max
10W
Operate AT Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000926