Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Reed Switches & Magnetic Switches
                      Print Page

                      DRS-DTH-50-80

                      Reed Switch, DRR-DTH, SPDT-CO, Through Hole, 3 A, 500 VDC, 30 W

                      LITTELFUSE DRS-DTH-50-80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoDRS-DTH-50-80
                      Order Code4332349
                      Product RangeDRR-DTH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      94 In Stock

                      Need more?

                      94 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$114.960
                      5+HK$106.700
                      10+HK$98.440
                      20+HK$95.140
                      50+HK$91.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$114.96
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoDRS-DTH-50-80
                      Order Code4332349
                      Product RangeDRR-DTH
                      Technical Datasheet

                      Data Sheet

                      Product RangeDRR-DTH
                      Contact ConfigurationSPDT-CO
                      Switch MountingThrough Hole
                      Contact Current Max3A
                      Switching Voltage Max500VDC
                      Switching Power Max30W
                      Contact Resistance Max0.125ohm
                      Operate AT Min50AT
                      Operate AT Max80AT
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The DRR-DTH series Standard Changeover Reed Switch with a 39.67mm long x 5.33mm diameter glass envelope, capable high voltage and power switching up to 500VDC at 30W. It has minimum breakdown voltage of 1200VDC and available sensitivity range of 50 to 80AT. It is ideally suited for security, limit sensing, industrial, white goods and automotive applications. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.

                      • 1GΩ Minimum insulation resistance
                      • <lt/>125mΩ Contact resistance
                      • Minimum breakdown voltage of 1200VDC
                      • Can be used as changeover or normally closed contact
                      • Capable of switching global mains voltage
                      • Zero operating power required for contact closure

                      Applications

                      Safety, Security, Commercial, Industrial

                      Technical Specifications

                      Product Range

                      DRR-DTH

                      Switch Mounting

                      Through Hole

                      Switching Voltage Max

                      500VDC

                      Contact Resistance Max

                      0.125ohm

                      Operate AT Max

                      80AT

                      Contact Configuration

                      SPDT-CO

                      Contact Current Max

                      3A

                      Switching Power Max

                      30W

                      Operate AT Min

                      50AT

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.