Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Reed Switches & Magnetic Switches
                      Print Page

                      KSK-GR560-1015

                      Reed Switch, GR560, SPST-NO, Through Hole, 1 A, 200 V, 10 W

                      STANDEXMEDER KSK-GR560-1015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANDEXMEDER
                      Manufacturer Part NoKSK-GR560-1015
                      Order Code2781571
                      Product RangeGR560
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      907 In Stock

                      Need more?

                      907 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$6.310
                      50+HK$5.660
                      100+HK$5.340
                      250+HK$5.060
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$63.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTANDEXMEDER
                      Manufacturer Part NoKSK-GR560-1015
                      Order Code2781571
                      Product RangeGR560
                      Technical Datasheet

                      Data Sheet

                      Product RangeGR560
                      Contact ConfigurationSPST-NO
                      Switch MountingThrough Hole
                      Contact Current Max1A
                      Switching Voltage Max200V
                      Switching Power Max10W
                      Contact Resistance Max0.1ohm

                      Technical Specifications

                      Product Range

                      GR560

                      Switch Mounting

                      Through Hole

                      Switching Voltage Max

                      200V

                      Contact Resistance Max

                      0.1ohm

                      Contact Configuration

                      SPST-NO

                      Contact Current Max

                      1A

                      Switching Power Max

                      10W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00011
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.