Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040
Order Code2832624
Product RangeKSK-1A52
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$13.890 |
10+ | HK$12.460 |
25+ | HK$11.760 |
50+ | HK$11.140 |
100+ | HK$10.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$13.89
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040
Order Code2832624
Product RangeKSK-1A52
Technical Datasheet
Product RangeKSK-1A52
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max350V
Switching Power Max50W
Contact Resistance Max0.15ohm
Technical Specifications
Product Range
KSK-1A52
Switch Mounting
Through Hole
Switching Voltage Max
350V
Contact Resistance Max
0.15ohm
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
50W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363