Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Reed Switches & Magnetic Switches
                      Print Page

                      KSK-1A66-1520

                      Reed Switch, KSK-1A66, SPST-NO, Through Hole, 500 mA, 180 V, 10 W

                      STANDEXMEDER KSK-1A66-1520
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANDEXMEDER
                      Manufacturer Part NoKSK-1A66-1520
                      Order Code2832626
                      Product RangeKSK-1A66
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,005 In Stock

                      Need more?

                      1005 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$8.150
                      50+HK$7.720
                      100+HK$6.970
                      250+HK$6.320
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$81.50
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTANDEXMEDER
                      Manufacturer Part NoKSK-1A66-1520
                      Order Code2832626
                      Product RangeKSK-1A66
                      Technical Datasheet

                      Data Sheet

                      Product RangeKSK-1A66
                      Contact ConfigurationSPST-NO
                      Switch MountingThrough Hole
                      Contact Current Max500mA
                      Switching Voltage Max180V
                      Switching Power Max10W
                      Contact Resistance Max0.15ohm
                      Operate AT Min15AT
                      Operate AT Max20AT
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Product Range

                      KSK-1A66

                      Switch Mounting

                      Through Hole

                      Switching Voltage Max

                      180V

                      Contact Resistance Max

                      0.15ohm

                      Operate AT Max

                      20AT

                      Contact Configuration

                      SPST-NO

                      Contact Current Max

                      500mA

                      Switching Power Max

                      10W

                      Operate AT Min

                      15AT

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00013
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.