Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Reed Switches & Magnetic Switches
                      Print Page

                      MDCG-4-27-33

                      Reed Switch, Subminiature, MDCG-4 Series, SPST-NO, Through Hole, 500 mA, 200 VDC, 10 W

                      LITTELFUSE MDCG-4-27-33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMDCG-4-27-33
                      Order Code4209294
                      Product RangeMDCG-4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      344 In Stock

                      Need more?

                      344 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$8.140
                      10+HK$7.640
                      25+HK$7.100
                      50+HK$6.700
                      100+HK$6.290
                      500+HK$6.190
                      1000+HK$6.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$8.14
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMDCG-4-27-33
                      Order Code4209294
                      Product RangeMDCG-4 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMDCG-4 Series
                      Contact ConfigurationSPST-NO
                      Switch MountingThrough Hole
                      Contact Current Max500mA
                      Switching Voltage Max200VDC
                      Switching Power Max10W
                      Contact Resistance Max0.1ohm

                      Technical Specifications

                      Product Range

                      MDCG-4 Series

                      Switch Mounting

                      Through Hole

                      Switching Voltage Max

                      200VDC

                      Contact Resistance Max

                      0.1ohm

                      Contact Configuration

                      SPST-NO

                      Contact Current Max

                      500mA

                      Switching Power Max

                      10W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00011
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.