Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    KSK-1A80-1020

                                                                                                    Reed Switch, KSK-1A80 Series, SPST-NO, 500 mA, 170 V, 10 W

                                                                                                    STANDEXMEDER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STANDEXMEDER KSK-1A80-1020
                                                                                                    ManufacturerSTANDEXMEDER
                                                                                                    Manufacturer Part NoKSK-1A80-1020
                                                                                                    Order Code1079470
                                                                                                    Product RangeKSK-1A80 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    785 In Stock

                                                                                                    Need more?

                                                                                                    785 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$13.120
                                                                                                    10+HK$11.810
                                                                                                    25+HK$10.890
                                                                                                    50+HK$10.360
                                                                                                    100+HK$9.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$13.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STANDEXMEDER
                                                                                                    ManufacturerSTANDEXMEDER
                                                                                                    Manufacturer Part NoKSK-1A80-1020
                                                                                                    Order Code1079470
                                                                                                    Product RangeKSK-1A80 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeKSK-1A80 Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch Mounting-
                                                                                                    Contact Current Max500mA
                                                                                                    Switching Voltage Max170V
                                                                                                    Switching Power Max10W
                                                                                                    Contact Resistance Max0.25ohm
                                                                                                    Operate AT Min10AT
                                                                                                    Operate AT Max20AT
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The KSK-1A80 series Reed Switch suitable for remote control, lid detector, relay applications. It is ultra-miniature reed switch featuring a close differential and glass length of 7mm and diameter of 1.8mm. It has pated power of 10W, switching voltage of 170VDC, switching current 0.5A DC.

                                                                                                    • Close differential
                                                                                                    • -40 to 130°C Operating temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement, Medical, Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    KSK-1A80 Series

                                                                                                    Switch Mounting

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    170V

                                                                                                    Contact Resistance Max

                                                                                                    0.25ohm

                                                                                                    Operate AT Max

                                                                                                    20AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    500mA

                                                                                                    Switching Power Max

                                                                                                    10W

                                                                                                    Operate AT Min

                                                                                                    10AT

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00005
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.