Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8G-107-1-24
Order Code1740376
Product RangeA8G
Also Known AsA8G-107-1-24, A8G 0001G
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$160.540 |
5+ | HK$157.420 |
10+ | HK$154.290 |
20+ | HK$152.120 |
50+ | HK$150.280 |
Price for:Each
Minimum: 1
Multiple: 1
HK$160.54
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA8G-107-1-24
Order Code1740376
Product RangeA8G
Also Known AsA8G-107-1-24, A8G 0001G
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8G
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height34.4mm
Panel Cutout Width24.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Energy-saving reset function triggered with external signals
- Incorporates unique switching mechanism switching 20 A with excellent inrush-current durability
- Double-pole, double-throw (DPDT) contact
- Contact gap of 3 mm minimum
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
34.4mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
A8G
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
24.4mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895