Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      94HBB16T

                      SWITCH, ROTARY, HEXADECIMAL, 100mA

                      GRAYHILL 94HBB16T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No94HBB16T
                      Order Code1167225
                      Product Range94H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No94HBB16T
                      Order Code1167225
                      Product Range94H Series
                      Technical Datasheet

                      Data Sheet

                      Product Range94H Series
                      Switch MountingThrough Hole
                      No. of Switch Positions16 Position
                      Switching Voltage30VDC
                      Output CodeHexadecimal
                      Switching Current30mA
                      Switch ConstructionSealed
                      Actuator LevelRaised
                      SVHCBoric acid (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      94H Series

                      No. of Switch Positions

                      16 Position

                      Output Code

                      Hexadecimal

                      Switch Construction

                      Sealed

                      SVHC

                      Boric acid (14-Jun-2023)

                      Switch Mounting

                      Through Hole

                      Switching Voltage

                      30VDC

                      Switching Current

                      30mA

                      Actuator Level

                      Raised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365005
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001596
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.