Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      DRS3010

                      Rotary Coded Switch, DRS3000, Through Hole, 10 Position, 50 VDC, BCD, 100 mA

                      KNITTER-SWITCH DRS3010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoDRS3010
                      Order Code1190426
                      Product RangeDRS3000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      365 In Stock

                      Need more?

                      365 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$25.050
                      10+HK$21.820
                      25+HK$20.830
                      50+HK$19.830
                      100+HK$19.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$25.05
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoDRS3010
                      Order Code1190426
                      Product RangeDRS3000
                      Technical Datasheet

                      Data Sheet

                      Product RangeDRS3000
                      Switch MountingThrough Hole
                      No. of Switch Positions10 Position
                      Switching Voltage50VDC
                      Output CodeBCD
                      Switching Current100mA
                      Switch ConstructionSealed
                      Actuator LevelFlushed
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The DRS3010 is a 10-position sub-miniature Sealed Rotary Coded Switch with gold-plated brass terminals. It has yellow high-temperature thermoplastic nylon actuator, silicone O-ring, stainless steel spring, black high-temperature thermoplastic nylon base and cover.

                      • UL94V-0 Flammability rating
                      • 20000-cycle Minimum mechanical life
                      • -40 to 85°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      DRS3000

                      No. of Switch Positions

                      10 Position

                      Output Code

                      BCD

                      Switch Construction

                      Sealed

                      SVHC

                      No SVHC (23-Jan-2024)

                      Switch Mounting

                      Through Hole

                      Switching Voltage

                      50VDC

                      Switching Current

                      100mA

                      Actuator Level

                      Flushed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365015
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001134
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.