Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      SMR 14016

                      Rotary Coded Switch, SMR14016, Surface Mount, 16 Position, 50 VDC, Hexadecimal, 100 mA

                      KNITTER-SWITCH SMR 14016
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoSMR 14016
                      Order Code1218904
                      Product RangeSMR14016
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      148 In Stock

                      Need more?

                      148 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$51.640
                      10+HK$49.700
                      50+HK$46.030
                      100+HK$41.370
                      250+HK$35.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$51.64
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoSMR 14016
                      Order Code1218904
                      Product RangeSMR14016
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMR14016
                      Switch MountingSurface Mount
                      No. of Switch Positions16 Position
                      Switching Voltage50VDC
                      Output CodeHexadecimal
                      Switching Current100mA
                      Switch ConstructionSealed
                      Actuator LevelRaised
                      SVHCOctamethylcyclotetrasiloxane (23-Jan-2024)

                      Product Overview

                      The SMR 14016 is a 16-position real micro-miniature Rotary Coded Switch for SMT with shaft actuation. It has gold over nickel-plated phosphor bronze terminals, black liquid crystal polymer base, polyamide resin rotor and stainless steel frame.

                      • 20000-cycle Minimum mechanical life
                      • -25 to 75°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      SMR14016

                      No. of Switch Positions

                      16 Position

                      Output Code

                      Hexadecimal

                      Switch Construction

                      Sealed

                      SVHC

                      Octamethylcyclotetrasiloxane (23-Jan-2024)

                      Switch Mounting

                      Surface Mount

                      Switching Voltage

                      50VDC

                      Switching Current

                      100mA

                      Actuator Level

                      Raised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Octamethylcyclotetrasiloxane (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000635
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.