Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Slide Switches
                      Print Page

                      MFP201N-RA

                      Slide Switch, DPDT, On-On, Through Hole, MFP201NRA, 350 mA

                      KNITTER-SWITCH MFP201N-RA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoMFP201N-RA
                      Order Code808064
                      Product RangeMFP201NRA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      829 In Stock

                      Need more?

                      829 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$6.110
                      50+HK$5.550
                      100+HK$5.320
                      250+HK$5.220
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$61.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoMFP201N-RA
                      Order Code808064
                      Product RangeMFP201NRA
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Switch OperationOn-On
                      Switch MountingThrough Hole
                      Product RangeMFP201NRA
                      Contact Current Max350mA
                      Contact Voltage AC Max-
                      Contact Voltage DC Max50V
                      OrientationHorizontal
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The MFP201N-RA is a double-pole double-throw (DPDT) through-hole Miniature Slide Switch with ON-ON function. The MFP201NRA series switch has black slide and silver-plated over nickel barrier copper alloy contacts.

                      • Non-shorting timing
                      • <lt/>20mΩ Contact resistance
                      • <gt/>100MΩ at 500VDC Insulation resistance
                      • 1500V, 50Hz for duration of 1 minute Dielectric strength

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Switch Mounting

                      Through Hole

                      Contact Current Max

                      350mA

                      Contact Voltage DC Max

                      50V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Switch Operation

                      On-On

                      Product Range

                      MFP201NRA

                      Contact Voltage AC Max

                      -

                      Orientation

                      Horizontal

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.