Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Slide Switches
                      Print Page

                      MMS 238 T

                      Slide Switch, On-On-On, Surface Mount, MMS, 300 mA

                      KNITTER-SWITCH MMS 238 T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoMMS 238 T
                      Order Code8546827
                      Product RangeMMS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      223 In Stock

                      Need more?

                      223 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$10.580
                      10+HK$10.370
                      25+HK$10.160
                      50+HK$9.950
                      100+HK$9.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$10.58
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNITTER-SWITCH
                      Manufacturer Part NoMMS 238 T
                      Order Code8546827
                      Product RangeMMS
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration-
                      Switch OperationOn-On-On
                      Switch MountingSurface Mount
                      Product RangeMMS
                      Contact Current Max300mA
                      Contact Voltage AC Max-
                      Contact Voltage DC Max12V
                      OrientationVertical
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The MMS 238 T is a Microminiature Slide Switch with ON-ON-ON function, blue slide and reflow-soldering. It has silver-plated stainless steel contacts/terminals and non-shorting contact timing.

                      • <lt/>70mΩ Maximum contact resistance
                      • <gt/>100MΩ at 500VDC Insulation resistance
                      • 500V, 50Hz for the duration of 1 minute Dielectric strength

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      -

                      Switch Mounting

                      Surface Mount

                      Contact Current Max

                      300mA

                      Contact Voltage DC Max

                      12V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Switch Operation

                      On-On-On

                      Product Range

                      MMS

                      Contact Voltage AC Max

                      -

                      Orientation

                      Vertical

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.