Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Actuators
                      Print Page

                      14-040.002

                      Switch Actuator, EAO 14 Series Pushbutton Switches, IP67, 14

                      EAO 14-040.002
                      EAO 14-040.002
                      EAO 14-040.002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No14-040.002
                      Order Code2833887
                      Product Range14
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$160.880
                      10+HK$126.000
                      100+HK$110.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$160.88
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No14-040.002
                      Order Code2833887
                      Product Range14
                      Technical Datasheet

                      Data Sheet

                      For Use WithEAO 14 Series Pushbutton Switches
                      IP / NEMA RatingIP67
                      Product Range14
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      14-040.002 is a front illumination indicator actuator.

                      • Mounting cut-out is Ø 22.3mm
                      • Raised design
                      • Fixing nut is 0.25Nm maximum (tightening torque)
                      • Operating temperature is -25°C to + 55°C
                      • IP67, according to DIN EN 60529 (IP protection)
                      • Indicator function

                      Technical Specifications

                      For Use With

                      EAO 14 Series Pushbutton Switches

                      Product Range

                      14

                      IP / NEMA Rating

                      IP67

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.