Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Bodies / Enclosures
                      Print Page

                      1540209

                      Switch Body, 2-pole Momentary Unimec Switches, 154 Series

                      MEC 1540209
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEC
                      Manufacturer Part No1540209
                      Order Code2484342
                      Product Range154 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 3/8/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$72.780
                      5+HK$70.100
                      10+HK$67.350
                      20+HK$64.490
                      50+HK$61.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$72.78
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEC
                      Manufacturer Part No1540209
                      Order Code2484342
                      Product Range154 Series
                      Technical Datasheet

                      Data Sheet

                      For Use With2-pole Momentary Unimec Switches
                      Product Range154 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      1540209 is a Unimec™ distinct tactile feel PCB switch.

                      • 2 poles, 8 contact functions, momentary switch function
                      • Up to 10,000,000 cycle lifetime
                      • IP54 according to IEC 60529 sealing
                      • Working temperature range from -40°C to +160°C
                      • 100mohm (initially) maximum contact resistance
                      • >10Mohm insulation resistance
                      • Dielectric strength between adjacent contacts is 1000V for 2min
                      • Gold terminal, black housing
                      • Maximum actuation force is 100N for 10sec

                      Technical Specifications

                      For Use With

                      2-pole Momentary Unimec Switches

                      SVHC

                      No SVHC (17-Jan-2023)

                      Product Range

                      154 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Denmark
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365007
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.