Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K10
Order Code3718347
Product RangeM22 Series
Technical Datasheet
631 In Stock
1,135 more incoming. You can reserve stock now
631 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$88.790 |
5+ | HK$73.140 |
10+ | HK$71.680 |
20+ | HK$70.220 |
50+ | HK$68.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$88.79
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K10
Order Code3718347
Product RangeM22 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEaton NZM1/2/3/4 Series Circuit Breakers
Contact Voltage DC Max220V
Product RangeM22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-K10 is an Eaton M22 pushbutton contact block.
- NC contact blocks are positively driven
- Black button colour
- Front screw actuator
- NO contact configuration
- IP66, NEMA 4X, NEMA 13 rating
- 22.5mm size
Notes
Requires a fixing adaptor (sold separately).
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton NZM1/2/3/4 Series Circuit Breakers
Product Range
M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01