Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      EK204-73

                      Toggle Switch, On-Off, DPST, Non Illuminated, EK, Panel Mount, 20 A

                      CARLING EK204-73
                      CARLING EK204-73
                      CARLING EK204-73
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLING
                      Manufacturer Part NoEK204-73
                      Order Code1203335
                      Product RangeEK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      219 In Stock

                      500 more incoming. You can reserve stock now

                      99 Delivery in 3-4 Business Days(UK stock)
                      120 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$108.510
                      5+HK$103.080
                      10+HK$102.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$108.51
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLING
                      Manufacturer Part NoEK204-73
                      Order Code1203335
                      Product RangeEK
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationDPST
                      IlluminationNon Illuminated
                      Product RangeEK
                      Switch MountingPanel Mount
                      Contact Current Max20A
                      Contact Voltage AC Nom125V
                      Switch TerminalsScrew
                      Contact Voltage DC Nom125V

                      Product Overview

                      The EK series heavy-duty Toggle Switch feature a quick-make, quick-break contact mechanism. It offers maintained single throw circuits and fit the industry standard 0.5" diameter mounting hole. They are the most heavy-duty toggle switches in the Carling line and suitable for AC/DC applications, including high amperage AC/DC motor control. It has single or double pole with wire lead or screw terminations and ratings to 20A at 125V and 10A at 250V. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.

                      • Screw term or wire lead terminations
                      • Quick make/quick break contact mechanism
                      • Bat or ball style toggle options
                      • 10A @ 250V, 20A @ 125V

                      Applications

                      Motor Drive & Control, Industrial

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage DC Nom

                      125V

                      Contact Configuration

                      DPST

                      Product Range

                      EK

                      Contact Current Max

                      20A

                      Switch Terminals

                      Screw

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EK204-73

                      2 Products Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.048308
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.