Need more?
Quantity | Price |
---|---|
1+ | HK$6,150.870 |
Product Information
Product Overview
By adding four digit meters and switchable remote sensing, the EX-R series offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer. Six models are offered including single, dual and triple outputs and covering a power range of 175 watts up to 420 watts. The EX354RT incorporates a third output fully variable between 1.5V and 5.0V with a fixed current limit of 5A. The set voltage can be measured at the press of a button using the digital meters.
- Triple output (2 x 0 to 35V / 0 to 4A plus 1.5 to 5.0V @ 5A)
- Independent digital voltage and current meters for each output with 4 digit resolution
- Switchable local or remote sensing
- Constant voltage or constant current operation
- Variable 1.5 - 5.0V auxiliary output at 5A (EX354RT)
- Compact design uses less bench space
- Silent fan-free cooling
- DC output switches, automatic mode indication
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
305W
240VAC
EX-R Series
No SVHC (21-Jan-2025)
3 Output
35V
4A
110VAC
3 Years
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate