Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Print Page

                      HPS20K800-400V

                      DC Power Supply, 400VAC Input, 1 Outputs, 20 kW, High Power, Programmable, 0 V, 800 V, 25 A

                      B&K PRECISION HPS20K800-400V
                      B&K PRECISION HPS20K800-400V
                      B&K PRECISION HPS20K800-400V
                      B&K PRECISION HPS20K800-400V
                      B&K PRECISION HPS20K800-400V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoHPS20K800-400V
                      Order Code4583961
                      Product RangeHPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$135,215.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$135,215.39
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoHPS20K800-400V
                      Order Code4583961
                      Product RangeHPS Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max20kW
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max800V
                      Output Current Max25A
                      Product RangeHPS Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      HPS20K800-400V is a 800V / 25A / 20KW HPS series programmable DC power supply. It provides 20KW of clean output power and high efficiency in a compact 3U form factor. The 5-inch touchscreen offers intuitive control while displaying both set and measured values including simulated internal resistance. The script function enables the power supply to output a sequence of user-defined voltage/current steps based on a set of written commands. Additionally, built-in protection features including under voltage protection help prevent damage to the power supply and the device under test. Adjustable voltage/current slew rates and configurable output on/off timer functions enhance user control. LabVIEW drivers are provided to simplify instrument control from a PC. Output voltage and current can be logged directly to a USB flash drive.

                      • 3-phase 400VAC input rating, efficiency up to 94%
                      • Built-in voltage and current measurement, configurable voltage and current rise time
                      • Host/server mode provides up to 160KW of output power with 8 units connected in parallel
                      • Galvanically isolated analogue control and monitoring interface
                      • OVP, OCP, OPP, UVP (under voltage protection), and key lock function
                      • Fast transient response time is greater than 3ms
                      • Thermostatically-controlled fans help minimize noise
                      • Simulate the output of photovoltaic arrays
                      • Remote sense to compensate for voltage drop, datalogging directly to a USB flash drive
                      • Output on/off timer, RS232 and LAN interfaces

                      Contents

                      DC power supply, Test report, Certificate of calibration.

                      Technical Specifications

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      800V

                      Product Range

                      HPS Series

                      Output Power Max

                      20kW

                      Output Voltage Min

                      0V

                      Output Current Max

                      25A

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):44
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.