Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Print Page

                      ITHX-SD-CAL-4-T3-H3

                      Recorder, 2 Channel, 2.75 %, 0.1 %

                      OMEGA ITHX-SD-CAL-4-T3-H3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoITHX-SD-CAL-4-T3-H3
                      Order Code4481024
                      Product RangeiTHX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$10,423.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$10,423.93
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoITHX-SD-CAL-4-T3-H3
                      Order Code4481024
                      Product RangeiTHX Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2 Channel
                      Bandwidth Min-
                      Bandwidth Max-
                      Accuracy2.75%
                      Crest Factor-
                      Resolution %0.1%
                      External Height90.3mm
                      External Width61.6mm
                      External Depth36.6mm
                      Product RangeiTHX Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ITHX-SD-CAL-4-T3-H3 is a temperature and humidity virtual chart recorder. The OMEGA® iTHX-SD transmitter let’s you monitor and record temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a Web Browser. The iTHX-SD serves Active Web Pages to display real time readings, display charts of temperature, humidity, and dew point or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the data.

                      • Alarms by email or text message
                      • Records years of data on popular SD cards
                      • Chart scales are fully adjustable on the fly
                      • LCD display
                      • Steel metal case with wall mount bracket

                      Contents

                      iServer MicroServer for temp, humidity and dew point, Standard 203mm (8") wand probe, Cable 152 mm (6") with DB9 connector .

                      Technical Specifications

                      No. of Channels

                      2 Channel

                      Bandwidth Max

                      -

                      Crest Factor

                      -

                      External Height

                      90.3mm

                      External Depth

                      36.6mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Bandwidth Min

                      -

                      Accuracy

                      2.75%

                      Resolution %

                      0.1%

                      External Width

                      61.6mm

                      Product Range

                      iTHX Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Tariff No:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.